The Omron P6D-04P is a relay socket with a current rating of 5A and a voltage rating of 250V. It is designed for through hole mounting and has a package quantity of 25. The socket is RoHS compliant and meets UL and CSA approvals. It has a height of 10.8mm, length of 19.7mm, and width of 6.9mm.
Omron P6D-04P technical specifications.
| Approvals | UL, CSA |
| Current Rating | 5A |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Mount | Through Hole, PCB |
| Mounting Style | SOCKET |
| Number of Poles | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G6D-ASI |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P6D-04P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
