Omron P7LF-06 technical specifications.
| Current Rating | 30A |
| Depth | 51.5mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, PCB, PC Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 120 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 220V |
| Width | 56.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P7LF-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
