Omron P7LF-D technical specifications.
| Height | 35.2mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | G7L |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron P7LF-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.