
The Omron P7MF-06-D is a general purpose relay with a 6-position configuration. It measures 39mm in depth and 82mm in length. The relay operates within a temperature range of -40°C to 60°C. It is designed for DIN rail mounting with screw termination. The relay is part of the MKS-X series.
Sign in to ask questions about the Omron P7MF-06-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron P7MF-06-D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Depth | 39mm |
| Length | 82mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MKS-X |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron P7MF-06-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.