
The Omron P7S-14P-E is a 14-position relay with a current rating of 6A. It features through hole and PCB mount capabilities, with a straight orientation. The relay is packaged individually in bulk.
Sign in to ask questions about the Omron P7S-14P-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron P7S-14P-E technical specifications.
| Current Rating | 6A |
| Mount | Through Hole, PCB |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P7S-14P-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
