Omron P7S14P technical specifications.
| Current Rating | 6A |
| Height | 29mm |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | G7S |
| Termination | PC Pin |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P7S14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
