Sign in to ask questions about the Omron P7SA-10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron P7SA-10F technical specifications.
| Mount | DIN Rail, Panel |
| Number of Poles | 4 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | G7SA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P7SA-10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
