
OMRON STI P7SA-10F-ND DC24 RELAY SOCKET
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Height | 60.5mm |
| Mount | DIN Rail |
| Number of Contacts | 10 |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | P7SA |
| Termination | Screw |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| Width | 22.5mm |
| RoHS | Compliant |
