
The P7SA-14F-NDDC24 relay from Omron is a 6-pole, 14-position electromechanical relay with a maximum current rating of 20.8A and a maximum operating temperature of 60°C. It is designed for use in applications with a DC voltage rating of 24V and can be mounted on a DIN rail or panel. The relay has a straight orientation and is packaged individually in bulk. It is part of the G7SA series and is compliant with relevant regulations.
Sign in to ask questions about the Omron P7SA-14F-NDDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron P7SA-14F-NDDC24 technical specifications.
| Max Current Rating | 20.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail, Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | G7SA |
| Termination | Screw |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron P7SA-14F-NDDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
