Omron P7TF-OS16DC24V technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount, DIN Rail |
| Number of Channels | 16 |
| Package Quantity | 80 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for Omron P7TF-OS16DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
