Omron P9EC-C technical specifications.
| Package/Case | 200 |
| Current Rating | 200A |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | G9EC-1 |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P9EC-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
