
The Omron PF083A-E is a general-purpose relay with eight positions and a current rating of 10 amperes. It is designed to operate at a maximum voltage of 250 volts and features a general-purpose relay type. This device meets the safety standards of UL, CSA, and CE, and is compliant with RoHS regulations. The relay can be mounted on a DIN rail, as a surface mount, or through a hole, and has an IP67 rating, indicating its ability to withstand exposure to dust and water.
Omron PF083A-E technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 41mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Mount | DIN Rail, Surface Mount, Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron PF083A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
