Omron PF113A technical specifications.
| Current Rating | 5A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PF113A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
