
3-pole relay socket with screw terminals, designed for general purpose relays. Features 11 positions and a 3PDT throw configuration, supporting a 10A current rating and 250V AC/DC voltage. Mountable via DIN rail, surface mount, or through hole, with straight orientation. Compliant with RoHS and approved by UL, CSA, and CE.
Omron PF113A-E technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 42.8mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Mount | DIN Rail, Surface Mount, Through Hole |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron PF113A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
