Omron PFC-A1 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PFC-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
