The Omron PL11 relay is a 11-position 3PDT relay with a current rating of 10A and a voltage rating of 250V AC. It operates within a temperature range of -10 to 55°C and is compatible with lead-free processes. The relay is available in a single package quantity and can be mounted on a panel, PCB, or chassis. It is compliant with RoHS regulations and has a termination of solder.
Omron PL11 technical specifications.
| Current Rating | 10A |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, PCB, Chassis |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PL11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
