Omron PLE08-0 technical specifications.
| Current Rating | 10A |
| Depth | 28.95mm |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PLE08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
