Relay Sockets & Hardware LY3 SOCKET SOLDER TERM.
Checking distributor stock and pricing after the page loads.
Omron PT11 technical specifications.
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Solder |
| RoHS | Compliant |