
11-position relay socket featuring a 3PDT throw configuration and a 15A current rating. Designed for DIN rail mounting with straight orientation and screw termination. This RoHS compliant socket supports a 110V AC voltage rating and measures 29.97mm in height and 37.08mm in width.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Height | 29.97mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 110V |
| Width | 37.08mm |
| RoHS | Compliant |
