Omron PTF14A-E technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage | 110V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron PTF14A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
