Sign in to ask questions about the Omron PY08-Y1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron PY08-Y1 technical specifications.
| Height | 20mm |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Solder |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PY08-Y1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.