
The Omron PY14 relay is a 14-position general purpose relay with a current rating of 3A and a maximum current rating of 5A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The relay is RoHS compliant and has a lead-free termination. It is available in a 29.5mm length and 24mm width, with a 20mm depth and height. The relay is mounted on a panel and has a straight orientation.
Sign in to ask questions about the Omron PY14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron PY14 technical specifications.
| Current Rating | 3A |
| Depth | 20mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.25kV |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 1.5kV |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PY14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
