Sign in to ask questions about the Omron PY14-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron PY14-0 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Series | MY |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron PY14-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
