
The Omron PY14QN is a 14-position female relay with a maximum current rating of 5A and a maximum voltage rating of 125.25kV. It is designed for panel mount applications and operates within a temperature range of -55°C to 70°C. The relay is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Omron PY14QN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron PY14QN technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.25kV |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PY14QN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
