Sign in to ask questions about the Omron PY14QN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron PY14QN2 technical specifications.
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PY14QN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
