Omron PYF08A technical specifications.
| Current Rating | 7A |
| Height | 67mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | MY |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PYF08A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
