Sign in to ask questions about the Omron PYF14A-E-US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron PYF14A-E-US technical specifications.
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MY4H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron PYF14A-E-US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
