Sign in to ask questions about the Omron PYF14S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron PYF14S technical specifications.
| Color | Grey |
| Current Rating | 5A |
| Depth | 28.2mm |
| Gender | Female |
| Height | 85mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | CLAMP |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Width | 31mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Omron PYF14S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
