SERVOS SMARTSTEP WITH OUTPUT RANGE FROM 30 W TO 750 W
Checking distributor stock and pricing after the page loads.
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | SMARTSTEP A |
| Termination | Cable |
| Weight | 0.661lb |
| RoHS | Compliant |