Sign in to ask questions about the Omron R7M-A20030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron R7M-A20030 technical specifications.
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | SMARTSTEP A |
| Termination | Cable |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R7M-A20030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.