Servo Motors AC Motor Square 100VAC 2.6A 400W 50Hz/60Hz 3000r/min 1.27N.m 1Shaft
Omron R7M-A40030-S1 technical specifications.
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | SMARTSTEP A |
| Termination | Cable |
| Weight | 3.7lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R7M-A40030-S1 to view detailed technical specifications.
No datasheet is available for this part.