Power Line Filter Single Phase 50Hz/60Hz 16A 200VAC Terminal Block/Wire Lead Flange Mount
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 16A |
| Max Voltage Rating | 200VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Terminal Block/Wire Lead |
| Mounting | Flange Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |