Servo Motors AC Motor Square 200VAC 21.2A 3000W 50Hz/60Hz 1000r/min 28.7N.m 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | AC Motor |
| Motor Current | 21.2A |
| Output Power | 3000W |
| Configuration | Motor Only |
| Operating Torque | 28.7N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1000r/min |
| Rotor Inertia | 68012.2g.cm² |
| Number of Phases | 3 |
| Operating Frequency | 50/60Hz |