The Omron AC Motor is a 750W motor with a maximum current of 4.6A and an operating speed of 3000RPM. It has a square motor shape and a rotor inertia of 2074.2g.cm². The motor is designed for operation in a temperature range of 0 to 40°C. It is a single-phase motor, with the option for a three-phase configuration, and is suitable for use in a variety of applications.
Omron R88M-1M75030T-BS2 technical specifications.
| Type | AC Motor |
| Motor Current | 4.6A |
| Output Power | 750W |
| Configuration | Motor Only |
| Operating Torque | 2.39N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 2074.2g.cm² |
| Number of Phases | 1|3 |
| Operating Frequency | 50/60Hz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron R88M-1M75030T-BS2 to view detailed technical specifications.
No datasheet is available for this part.