
AC servo motor, 200W power output, operating at 100VAC and 2.5A. Features a 3000 RPM speed, 0.64 N.m torque, and a single shaft. Incremental encoder type for precise feedback. Rated for 0°C to 40°C operating temperature range and includes UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron R88M-G20030L-S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 2.756inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-G20030L-S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
