
Servo Motors AC Motor Square 200VAC 13A 2000W 3000r/min 6.36N.m 1Shaft
Checking distributor stock and pricing after the page loads.
Omron R88M-G2K030T-S2 technical specifications.
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Connector |
| Weight | 14lb |
| RoHS | Compliant |
No datasheet is available for this part.
