
The Omron R88M-G40030H-S2 is an incremental encoder with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a voltage rating of 230VAC and is approved by UL and CSA. The encoder is a part of the OMNUC G series and has a length of 30mm. It is designed for use with servo motors and has a termination type of cable.
Omron R88M-G40030H-S2 technical specifications.
| Approvals | UL, CSA |
| Encoder Type | Incremental |
| Length | 30mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 2.756inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Voltage Rating (AC) | 230V |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-G40030H-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
