
Servo Motors AC Motor Square 200VAC 28.5A 5000W 3000r/min 15.8N.m 1Shaft
Checking distributor stock and pricing after the page loads.
Omron R88M-G5K030T-BS2 technical specifications.
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Connector |
| Weight | 42lb |
| RoHS | Compliant |
No datasheet is available for this part.
