
The OMNUC G 3000RPM incremental encoder from Omron features IP65 ratings and operates within a temperature range of 0°C to 40°C. It is a servo motor with a mounting hole spacing of 3.543 inches and is terminated with a cable. The encoder is approved by UL and CSA and has a weight of 5.1 pounds.
Omron R88M-G75030H-S2 technical specifications.
| Approvals | UL, CSA |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 5.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-G75030H-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
