Omron R88M-GP10030H-BO technical specifications.
| Approvals | UL, CSA |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 2.756inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-GP10030H-BO to view detailed technical specifications.
No datasheet is available for this part.