This incremental encoder from Omron features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is approved by UL and CSA. The encoder has a mounting hole spacing of 3.543inch and a series designation of OMNUC G. It is terminated with a cable and has a weight of 4.4lb.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 4.4lb |
| RoHS | Compliant |