The Omron R88M-GP20030H-BS2 is an incremental encoder with a maximum operating temperature range of 0 to 40°C. It features a mounting hole spacing of 3.543 inches and a package quantity of one. The encoder is approved by UL and CSA and is terminated with a cable. It operates at a maximum speed of 3000 RPM.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 4.4lb |
| RoHS | Compliant |