
The OMNUC G series absolute encoder from Omron features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is approved by UL and CSA and has a mounting hole spacing of 3.543 inches. The encoder is designed for use in a variety of applications and has a series designation of OMNUC G. It has a termination type of cable and a weight of 4.4 pounds.
Omron R88M-GP20030S-BO technical specifications.
| Approvals | UL, CSA |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-GP20030S-BO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
