
The OMNUC G series absolute encoder from Omron features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a mounting hole spacing of 3.543 inches and is approved for use in UL and CSA applications. The encoder is designed for use in general applications and has a termination type of cable.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 2.9lb |
| RoHS | Compliant |
