
The OMNUC G series absolute encoder from Omron features a maximum operating temperature range of 0 to 40°C and is approved by UL and CSA. It has a mounting hole spacing of 3.543 inches and a weight of 2.9 pounds. The encoder operates at a maximum speed of 3000 RPM and is terminated with a cable.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 2.9lb |
| RoHS | Compliant |
