The R88M-GP20030T is an absolute encoder from Omron with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It features a mounting hole spacing of 3.543inch and is approved by UL and CSA. The encoder is part of the OMNUC G series and has a termination type of cable.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 2.9lb |
| RoHS | Compliant |