The OMNUC G series absolute encoder from Omron features a maximum operating temperature range of 0 to 40°C. It is approved to UL and CSA standards. The encoder has a termination type of cable and a mounting hole spacing of 3.543 inches. The device weighs 4.4 pounds and is part of the OMNUC G series.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 4.4lb |
| RoHS | Compliant |