The R88M-GP40030L-BS2 is an incremental encoder from Omron, designed for operation in temperatures between 0°C and 40°C. It features a mounting hole spacing of 3.543 inches and a maximum operating speed of 3000 RPM. This encoder is approved by UL and CSA and is terminated with a cable. Its weight is 5.5 pounds.
Omron R88M-GP40030L-BS2 technical specifications.
| Approvals | UL, CSA |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-GP40030L-BS2 to view detailed technical specifications.
No datasheet is available for this part.