The R88M-GP40030S-OS2 is an absolute encoder from Omron with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is approved by UL and CSA. The encoder has a mounting hole spacing of 3.543inch and a series designation of OMNUC G. It is terminated with a cable and has a weight of 4lb.
Omron R88M-GP40030S-OS2 technical specifications.
| Approvals | UL, CSA |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-GP40030S-OS2 to view detailed technical specifications.
No datasheet is available for this part.