The OMNUC G series absolute encoder from Omron features a maximum operating temperature range of 0 to 40°C and is approved for use in UL and CSA applications. It has a termination type of cable and a mounting hole spacing of 3.543 inches. This encoder operates at a maximum speed of 3000 RPM and is available in a single unit quantity.
Omron R88M-GP40030T technical specifications.
| Approvals | UL, CSA |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-GP40030T to view detailed technical specifications.
No datasheet is available for this part.